MAX2679BENS+

Analog Devices / Maxim Integrated
700-MAX2679BENS+
MAX2679BENS+

Mfr.:

Description:
RF Amplifier Lowest power 0.6mA GPS LNA

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Quantities greater than 426 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,86 € 8,60 €
0,778 € 19,45 €
0,688 € 68,80 €
0,644 € 161,00 €
0,631 € 315,50 €
0,536 € 1.340,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1.5754 GHz
1.08 V to 1.98 V
650 uA
16.5 dB
1.03 dB
Low Noise Amplifiers
SMD/SMT
WLP-4
Si
- 26 dBm
- 19 dBm
- 40 C
+ 85 C
MAX2679B
Cut Tape
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX2679BEVKIT#
Input Return Loss: 7 dB
Isolation dB: 26 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 776 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.57542 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX2679/MAX2679B GPS/GNSS Low-Noise Amplifiers

Analog Devices MAX2679/MAX2679B GPS/GNSS Ultra-Low Current Low-Noise Amplifiers provide high power gain and low noise figure while operating with excellent performance while consuming a low supply current. The devices maximize the input-referred 1dB compression point and the 3rd-order intercept point, permitting a high gain and low noise figure. Other features include a wide supply voltage range of 1.08V to 1.98V and a small, lead-free Wafer Level Package (WLP). The Analog Devices MAX2679/MAX2679B amplifiers are ideal for GPS L1, Galileo, and GLONASS applications.

Wireless and RF ICs

Analog Devices Wireless and RF ICs are a portfolio of high-integrated, building block level high-performance wireless and RF ICs. Analog Devices' wireless and RF solutions address critical wireless and radio functions within the telecom, cable, and automotive markets.