MAX2670GTB+T

Analog Devices / Maxim Integrated
700-MAX2670GTB+T
MAX2670GTB+T

Mfr.:

Description:
RF Amplifier GPS/GNSS Front-End Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,78 € 11.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,71 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX2670GTB+
Analog Devices / Maxim Integrated
RF Amplifier GPS/GNSS Front End Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1.575 GHz
3 V to 5.5 V
25 mA
17.8 dB
2 dB
General Purpose Amplifiers
SMD/SMT
TDFN-10
Si
5.3 dBm
16 dBm
- 40 C
+ 105 C
MAX2670
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.575 GHz
Part # Aliases: MAX2670
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99