MAX26404AFOCY+

Analog Devices / Maxim Integrated
584-MAX26404AFOCY+
MAX26404AFOCY+

Mfr.:

Description:
Switching Voltage Regulators 36V 4A/5A/6A Sync Low Iq Buck Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 420   Multiples: 420
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 793,80 €
1,87 € 1.570,80 €
1,84 € 4.636,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
SMD/SMT
FC2QFN-17
Buck
5 V
4 A
1 Output
3 V
36 V
10 uA
400 kHz
- 40 C
+ 125 C
MAX26404
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 3 V to 36 V
Operating Supply Current: 4 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 420
Subcategory: PMIC - Power Management ICs
Type: Silent Switcher Buck
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390050
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX2640x Silent Switcher® Buck Converters

Analog Devices MAX2640x Silent Switcher® Buck Converters are tiny, low-EMI-emission, synchronous Silent Switcher® buck converters with integrated low and high-side switches. The ICs are designed with wide input voltages ranging from 3V to 36V and can deliver up to 6A. The voltage quality can be monitored by observing the PGOOD signal. The MAX2640x can operate in dropout by running at a 99% duty cycle, which makes it ideal for automotive and industrial applications.