MAX263BCWI+

Analog Devices / Maxim Integrated
700-MAX263BCWI
MAX263BCWI+

Mfr.:

Description:
Active Filters Pin-Programmable Universal and Bandpass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,22 € 35,22 €
28,51 € 285,10 €
25,64 € 641,00 €
25,11 € 2.511,00 €
24,35 € 6.087,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
MAX263B
Band Pass
57 kHz
1 Channel
6.3 V
2.37 V
0 C
+ 70 C
SMD/SMT
SO-Wide-28
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product Type: Active Filters
Factory Pack Quantity: 25
Subcategory: Filters
Part # Aliases: MAX263B
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More