MAX262BCNG+

Analog Devices / Maxim Integrated
700-MAX262BCNG
MAX262BCNG+

Mfr.:

Description:
Active Filters Microprocessor Programmable Universal Active Filters

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,17 € 34,17 €
27,67 € 276,70 €
26,03 € 780,90 €
24,96 € 2.620,80 €
23,40 € 5.967,00 €
1.005 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
MAX262B
Band Pass
140 kHz
2 Channel
12.6 V
4.74 V
0 C
+ 70 C
Through Hole
PDIP-24
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Active Filters
Factory Pack Quantity: 15
Subcategory: Filters
Part # Aliases: MAX262B
Unit Weight: 3,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.