MAX261ACWG+

Analog Devices / Maxim Integrated
700-MAX261ACWG+
MAX261ACWG+

Mfr.:

Description:
Active Filters Microprocessor Programmable Universal Active Filters

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,65 € 26,65 €
21,30 € 213,00 €
19,97 € 599,10 €
18,50 € 2.220,00 €
17,79 € 4.803,30 €
17,38 € 8.863,80 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
MAX261A
Band Pass
57 kHz
2 Channel
6.3 V
2.37 V
0 C
+ 70 C
SMD/SMT
SOIC-24
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product Type: Active Filters
Factory Pack Quantity: 30
Subcategory: Filters
Part # Aliases: MAX261A
Unit Weight: 734,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.