MAX2611EUS+T

Analog Devices / Maxim Integrated
700-MAX2611EUS+T
MAX2611EUS+T

Mfr.:

Description:
RF Amplifier DC-to-Microwave, Low-Noise Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.476

Stock:
4.476 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,88 € 18,80 €
1,72 € 43,00 €
1,54 € 154,00 €
1,46 € 365,00 €
1,43 € 715,00 €
1,35 € 1.350,00 €
Full Reel (Order in multiples of 2500)
1,34 € 3.350,00 €
1,29 € 6.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
32,16 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX260BENG+
Analog Devices / Maxim Integrated
Active Filters Microprocessor Programmable Universal Ac

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
0 Hz to 1.1 GHz
5 V
16 mA
19 dB
3.5 dB
Low Noise Amplifiers
SMD/SMT
SOT-143-4
Si
2.9 dBm
13 dBm
- 40 C
+ 85 C
MAX2611
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Number of Channels: 1 Channel
Pd - Power Dissipation: 320 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 100 MHz
Part # Aliases: MAX2611
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.