MAX2605EUT+T

Analog Devices / Maxim Integrated
700-MAX2605EUTT
MAX2605EUT+T

Mfr.:

Description:
VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.453

Stock:
2.453 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,77 € 2,77 €
2,39 € 23,90 €
2,26 € 56,50 €
2,07 € 207,00 €
1,93 € 482,50 €
1,87 € 935,00 €
1,80 € 1.800,00 €
Full Reel (Order in multiples of 2500)
1,67 € 4.175,00 €
1,64 € 8.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO
SOT-23-6
45 MHz to 70 MHz
2.7 V
5.5 V
400 mVDC to 6 VDC
- 10 dBm
- 30 dBc
2.8 mA
- 117 dBc/Hz
60 kHz/V
- 40 C
+ 85 C
3 mm
1.75 mm
1.45 mm
MAX2605
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Mounting Style: SMD/SMT
Factory Pack Quantity: 2500
Subcategory: Oscillators
Termination Style: SMD/SMT
Part # Aliases: MAX2605
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More