MAX25610AAUE+

Analog Devices / Maxim Integrated
700-MAX25610AAUE+
MAX25610AAUE+

Mfr.:

Description:
LED Lighting Driver ICs Synchronous Buck and Buck-Boost LED Driv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 64 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,03 € 8,03 €
6,02 € 60,20 €
5,74 € 143,50 €
4,01 € 384,96 €
3,92 € 4.139,52 €
3,87 € 10.031,04 €
5.088 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck, Buck-Boost
20 mA
36 V
5 V
400 kHz
4.7 V to 5.3 V
MAX25610x
- 40 C
+ 125 C
PWM Dimming, Short Circuit and Thermal Protection
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 5 V to 36 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 96
Subcategory: Driver ICs
Supply Current - Max: 7 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99