MAX25610AATEY+

Analog Devices / Maxim Integrated
700-MAX25610AATEY+
MAX25610AATEY+

Mfr.:

Description:
LED Lighting Driver ICs Synchronous Buck and Buck-Boost LED Driv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 1.896,30 €
3,80 € 3.724,00 €
3,71 € 10.907,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
TQFN-CU-16
MAX25610x
Tray
Brand: Analog Devices / Maxim Integrated
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 490
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MAX25610x Buck & Buck-Boost LED Drivers

Analog Devices MAX25610x Synchronous Buck and Buck-Boost LED Drivers provide constant output current to drive high-power light-emitting diodes. The drivers are found in automotive and industrial lighting applications requiring high-voltage input. The drivers integrate two 60mΩ power MOSFETs for synchronous operation, minimizing external components. The devices' flexible configuration supports buck, inverting buck-boost, and boost conversion. The LED drivers incorporate current-mode control, providing a fast transient response and eases loop stabilization. Analog Devices MAX25610x Synchronous Buck and Buck-Boost LED Drivers can also be used as a DC-DC converter using the FB input as feedback for the output voltage divider.