MAX25608EAUI/V+T

Analog Devices / Maxim Integrated
584-MAX25608EAUI/V+T
MAX25608EAUI/V+T

Mfr.:

Description:
LED Lighting Driver ICs 12-ch Matrix Manager Open Trace Enabled

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,08 € 10.200,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
TSSOP-EP-28
60 V
4 V
16.384 MHz
- 40 C
+ 125 C
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimming: PWM
For Use With: Automotive Matrix LED Systems
Input Voltage: 4 V to 60 V
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Pd - Power Dissipation: 3.2454 W
Product: LED Matrix Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 6 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310030
ECCN:
EAR99