MAX25608BAUI/V+T

Analog Devices / Maxim Integrated
700-MAX25608BAUI/V+T
MAX25608BAUI/V+T

Mfr.:

Description:
LED Lighting Driver ICs Twelve Switch High Brightness LED Matrix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
17.500 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,09 € 10.225,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,57 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX25608BAUI/V+
Analog Devices / Maxim Integrated
LED Lighting Driver ICs Twelve Switch High Brightness LED Matrix

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
12 Output
1.6 A
TSSOP-28
60 V
4 V
20 MHz
- 40 C
+ 125 C
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX25608EVSYS
Dimming: PWM
For Use With: Automotive Front Lights
Input Voltage: 4 V to 60 V
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Output Type: CMOS
Pd - Power Dissipation: 3.245 W
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 6 mA
Type: High-Brightness LED Matrix Manager
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX25608 12-Switch LED Matrix Manager

Analog Devices Inc. MAX25608 12-Switch High Brightness LED Matrix Manager is designed for automotive lighting with a 12-switch array for bypassing individual LEDs in a single or dual string application. Twelve individually controlled N-channel MOSFET switches rated for 14V with an on-resistance of 0.06Ω are also featured on the MAX25608. A single current source powers all the LEDs connected in the series. The LED Matrix Manager can also be configured in two-string applications with six switches in series per string. Each switch can be connected across one, two, or three LEDs in series. The MAX25608 enables the parallel connection of two switches to bypass high-current LEDs. The IC includes an internal charge pump that provides power for the gate drive for the LED bypass switches.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.