MAX25540EVKIT#

Analog Devices / Maxim Integrated
700-MAX25540EVKIT#
MAX25540EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit for Automotive 4-Output D

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,68 € 111,68 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
4.5 V to 36 V
1 V, 1.8 V, 3.3 V
MAX25540
Brand: Analog Devices / Maxim Integrated
Output Current: 100 mA, 175 mA, 1.6 A, 2.1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030890000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX25540 Evaluation Kit

Analog Devices MAX25540 Evaluation Kit is a fully assembled and tested surface-mount PCB used to evaluate the MAX25540. The Analog Devices MAX25540 is an automotive 4-output display-power solution. It's a 4-channel power management integrated circuit (PMIC) designed to accommodate the main rails used in modern automotive thin-film transistor (TFT) displays.