MAX25460EVKIT#

Analog Devices / Maxim Integrated
700-MAX25460EVKIT#
MAX25460EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit for MAX25460.

Availability

Stock:
21 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,03 € 54,03 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
MAX25460
MAX25460
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX25460EVKIT Evaluation Kit

Analog Devices MAX25460EVKIT Evaluation Kit facilitates the evaluation of the MAX25460 automotive USB Type-A controller with 1GHz BW USB 2.0 D+/D- protection switches. The MAX25460 supplies a high-current, high-efficiency host charger with port detection circuitry adhering to the USB 2.0 and the USBIF BC1.2 battery charging specifications.