MAX25431EVKIT#

Analog Devices / Maxim Integrated
700-MAX25431EVKIT#
MAX25431EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit for Automotive 40V, 50uA

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,21 € 130,21 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Switching Controller
6 V to 36 V
12 V
MAX25431
MAX25431
Brand: Analog Devices / Maxim Integrated
For Use With: Current Mode Buck-Boost Controller IC
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX25431EVKIT Evaluation Kit

Analog Devices Inc. MAX25431EVKIT Evaluation Kit is designed to quickly and easily demonstrate the MAX25431 Current Mode Buck-Boost Controller IC. The MAX25431 IC has a switching frequency adjustable from 220kHz to 2.2MHz. This adjustable switching frequency allows for small external components, reduced output ripple, and guarantees no AM interference. The Analog Devices MAX25431EVKIT Evaluation Kit delivers up to 16A (maximum) input current with input voltages from 6V to 36V. The voltage quality can be monitored by observing the PGOOD signal.