MAX25430AATLF/V+

Analog Devices / Maxim Integrated
700-MAX25430AATLF/V+
MAX25430AATLF/V+

Mfr.:

Description:
USB Interface IC Automotive USB Power Delivery Port Contr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,50 € 7,50 €
5,82 € 58,20 €
5,40 € 135,00 €
4,94 € 494,00 €
4,59 € 1.147,50 €
4,47 € 2.190,30 €
4,38 € 4.292,40 €
2.940 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Interface IC
RoHS:  
USB Controllers and Protectors
Power Delivery
SMD/SMT
TQFN-EP-40
USB-C 2.0
High Speed (HS)
1.5 Mb/s, 12 Mb/s, 480 Mb/s
4.5 V
36 V
16 uA
- 40 C
+ 125 C
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX25430AEVKIT#
Product Type: USB Interface IC
Factory Pack Quantity: 490
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99