MAX25410EVKIT#

Analog Devices / Maxim Integrated
700-MAX25410EVKIT#
MAX25410EVKIT#

Mfr.:

Description:
Interface Development Tools Evaluation Kit for USB Power Delivery Po

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,64 € 148,64 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Interface Development Tools
Series: MAX25410
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX25410EVKIT Port Protector Evaluation Kit

Analog Devices Inc. MAX25410EVKIT Port Protector Evaluation Kit demonstrates the MAX25410 automotive USB-PD port protector with integrated VCONN switch and host charger adapter emulation. It also has system-level ESD, short-to-VBUS protection, and short-to-battery protection integrated. The evaluation kit is designed to be plugged into any USB 2.0 Type-C port, effectively providing a fully protected Type-C port. The evaluation kit only requires one external power supply source to operate. Protection is always maintained, whether or not the input supply is present.