MAX253ESA+
See Product Specifications
Mfr.:
Description:
Gate Drivers 1W Primary-Side Transformer H-Bridge Dri
In Stock: 521
-
Stock:
-
521Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.000Expected 5/25/2026
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 6,24 € | 6,24 € | |
| 4,82 € | 48,20 € | |
| 4,45 € | 111,25 € | |
| 4,06 € | 406,00 € | |
| 3,84 € | 1.152,00 € | |
| 3,76 € | 1.880,00 € | |
| 3,75 € | 3.750,00 € | |
| 3,66 € | 9.150,00 € |
Alternative Packaging
Similar Product
Datasheet
Application Notes
- Choose the Right Ultra-Thin DC-DC Converter for a Compact PCMCIA Card (PDF)
- Draw 150mW of Isolated Power from Off-Hook Phone Line (PDF)
- Oops...Practical ESD Protection vs. Foolhardy Placebos (PDF)
- Practical Aspects of EMI Protection (PDF)
- Push-Pull Driver Provides Isolated 5V at 1A (PDF)
- Reduce the Chances of Human Error: Part 1, Power and Ground (PDF)
- Reduce the Chances of Human Error: Part 2, Super Amps and Filters for Analog Interface (PDF)
- RS-485 Data Interface Gives Isolated, Full-Duplex Operation (PDF)
- Set Your Holiday Lights to Music (PDF)
Models
- TARIC:
- 8542399000
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Bulgaria
