MAX253CUA+T
See Product Specifications
Mfr.:
Description:
Gate Drivers 1W Primary-Side Transformer H-Bridge Dri
In Stock: 873
-
Stock:
-
873 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 5,23 € | 5,23 € | |
| 4,01 € | 40,10 € | |
| 3,71 € | 92,75 € | |
| 3,37 € | 337,00 € | |
| 3,24 € | 810,00 € | |
| 3,14 € | 3.140,00 € | |
| Full Reel (Order in multiples of 2500) | ||
| 2,93 € | 7.325,00 € | |
Datasheet
Application Notes
- Choose the Right Ultra-Thin DC-DC Converter for a Compact PCMCIA Card (PDF)
- Draw 150mW of Isolated Power from Off-Hook Phone Line (PDF)
- Oops...Practical ESD Protection vs. Foolhardy Placebos (PDF)
- Practical Aspects of EMI Protection (PDF)
- Push-Pull Driver Provides Isolated 5V at 1A (PDF)
- Reduce the Chances of Human Error: Part 1, Power and Ground (PDF)
- Reduce the Chances of Human Error: Part 2, Super Amps and Filters for Analog Interface (PDF)
- RS-485 Data Interface Gives Isolated, Full-Duplex Operation (PDF)
- Set Your Holiday Lights to Music (PDF)
Models
- TARIC:
- 8542399000
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Bulgaria
