MAX25301BATB/V+

Analog Devices / Maxim Integrated
700-MAX25301BATB/V+
MAX25301BATB/V+

Mfr.:

Description:
LDO Voltage Regulators 1A Low Noise LDO (CP08/V) Quick Spin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.434

Stock:
4.434 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,38 € 13,80 €
1,26 € 31,50 €
1,13 € 113,00 €
1,07 € 267,50 €
1,01 € 505,00 €
0,989 € 989,00 €
0,972 € 2.426,11 €
0,929 € 5.217,26 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,87 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX25301BATB/V+T
Analog Devices / Maxim Integrated
LDO Voltage Regulators 1A Low Noise LDO (CP08/V) Quick Spin

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TDFN-10
600 mV to 5.3 V
1 A
1 Output
1.7 V
5.5 V
70 dB
- 40 C
+ 125 C
100 mV
MAX25301
Tray
Brand: Analog Devices / Maxim Integrated
Dropout Voltage - Max: 100 mV
Load Regulation: 0.02 %/V
Output Voltage Range: 600 mV to 5.3 V
Pd - Power Dissipation: 1.95 W
Product: 1A Automotive Low-Noise LDO Linear
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Type: Automotive Low-Noise LDO Linear
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX25301A/B Automotive LDO Linear Regulators

Analog Devices Inc. MAX25301A/B Automotive LDO Linear Regulators deliver up to 1A of output current with only 7µVRMS of output noise from 10Hz to 100kHz. The regulators maintain ±1% output accuracy over a wide input voltage range. The LDO linear regulators require only 100mV of input-to-output headroom at full load. The 1200µA no-load supply current is independent of dropout voltage.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.