MAX25222EVKIT#

Analog Devices / Maxim Integrated
700-MAX25222EVKIT#
MAX25222EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit for Automotive 4-Channel

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,75 € 71,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
2.65 V to 5.5 V
6.8 V
MAX25222
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX25222 Evaluation System (MAX25222EVSYS)

Analog Devices MAX25222 Evaluation System (MAX25222EVSYS) is a demonstration and development platform for the MAX25222 Automotive 4-Channel TFT-LCD Power IC. Each output rail (AVDD, NAVDD, VGON, VGOFF, and VCOM) can be independently adjusted through the I2C interface. The Evaluation System demonstrates the device’s features, such as adjustable output voltage, fault protection, VCOM temperature compensation, nonvolatile memory programming, and extensive diagnostics to aid in fulfilling ASIL-B safety levels.