MAX25222ATJ/V+

Analog Devices / Maxim Integrated
700-MAX25222ATJ/V+
MAX25222ATJ/V+

Mfr.:

Description:
Display Drivers & Controllers Automotive 4-Channel TFT-LCD Power Suppl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2.332 Can Dispatch in 20 Days
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 3.023,30 €
5,40 € 5.292,00 €
2.940 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Display Drivers & Controllers
RoHS:  
MAX25222
Display Drivers
TFT-LCD
- 40 C
+ 125 C
SMD/SMT
TQFN-32
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Output Current: 300 mA
Operating Frequency: 2.1 MHz
Operating Supply Current: 1.5 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 490
Subcategory: Driver ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.65 V
Type: 4-Channel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX25222 Automotive 4-Channel TFT-LCD Power IC

Analog Devices MAX25222 Automotive 4-Channel TFT-LCD Power IC provides symmetrical positive analog voltage (AVDD) and negative NAVDD supplies as well as VGON and VGOFF gate supplies. In addition, a VCOM buffer with output voltage range above and below ground and a temperature measurement block are integrated. The MAX25222 includes non-volatile memory so that the values of all outputs can be calibrated for the lifetime of the device, with a five-time maximum. Programming is carried out using the built-in I2C interface, which can also be used to read back diagnostic information. A stand-alone mode is available after the device has been programmed.