MAX25210ATAA8/V+

Analog Devices / Maxim Integrated
700-MAX25210ATAA8/V+
MAX25210ATAA8/V+

Mfr.:

Description:
Linear Voltage Regulators ATO707, High Voltage LDO in P90D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 368

Stock:
368
Can Dispatch Immediately
On Order:
2.450
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,71 € 17,10 €
1,57 € 39,25 €
1,40 € 140,00 €
1,32 € 330,00 €
1,26 € 630,00 €
1,22 € 1.220,00 €
1,13 € 2.820,48 €
1,12 € 6.289,92 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,29 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX25210ATAA8/V+T
Analog Devices / Maxim Integrated
Linear Voltage Regulators ATO707, High Voltage LDO in P90D

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
MAX25210
SMD/SMT
TDFN-8
1 Output
Positive
3.3 V, 5 V, 1.5 V to 11 V
300 mA
Selectable
- 40 C
+ 125 C
10 uA
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Line Regulation: 1 mV
Load Regulation: 12 mV
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99