MAX25206ATPC/VY+

Analog Devices / Maxim Integrated
700-MAX25206ATPC/VY+
MAX25206ATPC/VY+

Mfr.:

Description:
Switching Voltage Regulators Versatile Automotive 60V/70V 2.2MHz Buck Controller with 7 A IQ and Optional Bypass Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.150

Stock:
1.150 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,43 € 5,43 €
4,17 € 41,70 €
3,57 € 89,25 €
3,42 € 256,50 €
3,31 € 993,00 €
3,23 € 1.695,75 €
3,15 € 3.307,50 €
3,07 € 7.828,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-20
Buck
700 mV to 20 V, 3.3 V
22 A
1 Output
3.5 V
60 V
7 uA
2.2 MHz
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Input Voltage: 3.5 V to 60 V
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99