MAX25169EVKIT#

Analog Devices / Maxim Integrated
700-MAX25169EVKIT#
MAX25169EVKIT#

Mfr.:

Description:
LED Lighting Development Tools Evaluation Kit for 6-Channel 150mA Backl

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,35 € 126,35 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Kits
MAX2169 Multiband Tuner
2.65 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

MAX25169EVKIT Driver Evaluation Kit

Analog Devices Inc. MAX25169EVKIT Driver Evaluation Kit demonstrates the MAX25069/MAX25169 IC, a highly integrated power supply plus LED backlight driver for automotive TFT-LCD applications. The evaluation kit is a fully assembled and tested surface-mount PCB that provides a complete power-management solution for automotive displays. The MAX25169EVKIT demonstrates one current-mode boost converter with sequencing switch (HVINP–AVDD), one current-mode inverting regulator (NAVDD), positive and negative gate-voltage controllers (VGON), and (VGOFF), and a boost converter that powers a six-string LED driver.