MAX2473EUT+T

Analog Devices / Maxim Integrated
700-MAX2473EUT+T
MAX2473EUT+T

Mfr.:

Description:
RF Amplifier 500MHz to 2500MHz, VCO Buffer Amplifiers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
500 MHz to 2.5 GHz
2.7 V to 5.5 V
4.8 mA
7.2 dB
9.2 dB
General Purpose Amplifiers
SMD/SMT
SOT-23-6
Si
- 0.9 dBm
- 40 C
+ 85 C
MAX2473
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Isolation dB: 29 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 696 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Part # Aliases: MAX2473
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.