MAX2472EVKIT

Analog Devices / Maxim Integrated
700-MAX2472EVKIT-
MAX2472EVKIT

Mfr.:

Description:
Amplifier IC Development Tools Eval Kit MAX2472, MAX2473 (500MHz to 2500MHz, VCO Buffer Amplifiers)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Amplifier IC Development Tools
Series: MAX2472
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX2472
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8473309000
USHTS:
9030333800
MXHTS:
8473300499
ECCN:
EAR99