MAX2309ETI+

Analog Devices / Maxim Integrated
700-MAX2309ETI
MAX2309ETI+

Mfr.:

Description:
RF Receiver CDMA IF VGAs and I/Q Demodulators with V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
8,42 € 84,20 €
7,42 € 185,50 €
7,14 € 856,80 €
6,85 € 2.055,00 €
6,71 € 3.623,40 €
6,42 € 6.548,40 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Receiver
RoHS:  
IF
2.7 V to 3.6 V
+ 85 C
- 40 C
TQFN-EP-28
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX2309EVKIT#
Interface Type: 3-Wire
Operating Supply Current: 41.5 mA
Product Type: RF Receiver
Series: MAX2309
Factory Pack Quantity: 60
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Technology: Si
Part # Aliases: MAX2309
Unit Weight: 441,516 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More