MAX22881CAAP+

Analog Devices / Maxim Integrated
700-MAX22881CAAP+
MAX22881CAAP+

Mfr.:

Description:
Digital Isolators 4-Channel, Ultra-Low power Digital Galva

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,14 € 8,14 €
6,10 € 61,00 €
5,81 € 145,25 €
4,14 € 414,00 €
3,99 € 4.213,44 €
3,93 € 9.856,44 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX22881
SMD/SMT
SSOP-20
4 Channel
Unidirectional
1 Mb/s
3750 Vrms
Galvanic Isolation
5.5 V
1.71 V
103.1 uA
42.8 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Forward Channels: 3 Channel
Maximum Fall Time: 8 ns
Maximum Rise Time: 8 ns
Pd - Power Dissipation: 848.36 mW
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 100 ns
Pulse Width Distortion: 3 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: Digital Galvanic Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99