MAX22530AWE+

Analog Devices / Maxim Integrated
700-MAX22530AWE+
MAX22530AWE+

Mfr.:

Description:
Analog to Digital Converters - ADC Field-Side Self-Powered,4-Channel, 12-bi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.315

Stock:
1.315 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,42 € 13,42 €
10,61 € 106,10 €
9,54 € 238,50 €
9,00 € 828,00 €
8,74 € 2.412,24 €
8,54 € 4.321,24 €
8,26 € 8.359,12 €
2.530 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX22530
SMD/SMT
WSOIC-16
12 bit
4 Channel
SPI
20 kS/s
SAR
0 V to 1.8 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: MAX25530EVKIT#
DNL - Differential Nonlinearity: 1.5 LSB
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.127 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.8 V
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Data Converter ICs
Type: Galvanically Isolated ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99