MAX22518AWA+T

Analog Devices / Maxim Integrated
700-MAX22518AWA+T
MAX22518AWA+T

Mfr.:

Description:
Digital Isolators Dual Channel Digital Isolator with Isola

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,23 € 6.460,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
5,73 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX22518AWA+
Analog Devices / Maxim Integrated
Digital Isolators Dual Channel Digital Isolator with Isola

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
SMD/SMT
SOIC-Wide-8
2 Channel
Unidirectional
1 Mb/s
3500 Vrms
Capacitive Coupling
Reel
Brand: Analog Devices / Maxim Integrated
Product Type: Digital Isolators
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22518 Dual-Channel Digital Isolator

Analog Devices MAX22518 Dual-Channel Digital Isolator features integrated field-side supply using ADI's proprietary process technology. The field-side power is supplied by the logic side using an integrated isolated DC-DC converter. This approach eliminates the bulky and expensive external isolated power supply when the power demand of the field side is small. The MAX22518 features basic isolation with a withstand voltage rating of 3.5kVRMS for 60s or 445VRMS of continuous operation. With a single resistor on each input, the inputs of the MAX22518 can withstand 1.2/50μs surge pulses up to ±2kV between inputs (common mode) or up to ±1kV between input and field ground (differential), as well as continuous shorts to 24VAC.