MAX22506EASA+

Analog Devices / Maxim Integrated
700-MAX22506EASA+
MAX22506EASA+

Mfr.:

Description:
RS-422/RS-485 Interface IC 50Mbps RS-485 Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.291

Stock:
33.291 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,30 € 33,00 €
3,04 € 76,00 €
2,76 € 276,00 €
2,62 € 786,00 €
2,55 € 1.275,00 €
2,51 € 2.510,00 €
2,49 € 6.225,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,39 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX22506EASA+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 50Mbps RS-485 Transceiver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX22506E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
50 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX22506EEVKIT
Duplex: Half Duplex
ESD Protection: with ESD Protection
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 4 mA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 32 ns, 40 ns
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99