MAX22503EASD+

Analog Devices / Maxim Integrated
700-MAX22503EASD+
MAX22503EASD+

Mfr.:

Description:
RS-422/RS-485 Interface IC High Speed Half-Duplex RS-485/RS-422 Tra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 597

Stock:
597 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,63 € 11,63 €
9,16 € 91,60 €
8,16 € 408,00 €
7,85 € 785,00 €
7,53 € 1.882,50 €
7,34 € 3.670,00 €
7,07 € 7.070,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX22503E
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
100 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Duplex: Full Duplex
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 12.7 mA
Operating Supply Voltage: 3 V, 5 V
Output Voltage: 2 V
Pd - Power Dissipation: 952.4 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 20 ns
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX22503E 3V/5V RS-485/RS-422 Transceiver

Analog Devices MAX22503E 3V/5V RS-485/RS-422 Transceiver operates up to 100Mbps and features a larger receiver hysteresis for high noise rejection and improved signal integrity. Integrated hot-swap protection and a failsafe receiver ensures a logic high on the receiver output when input signals are shorted or open for longer than 10μs (typ). The Analog Devices MAX22503E 3V/5V RS-485/RS-422 Transceiver is available in a 14-pin SOIC package and operates over the -40°C to +125°C ambient temperature range.