MAX22502EEVKIT#

Analog Devices / Maxim Integrated
700-MAX22502EEVKIT#
MAX22502EEVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT for 100Mbps Full-Duplex RS-485/RS-

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,06 € 142,06 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
RS-422/485
MAX22502E
Bulk
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3 V to 5 V
Product Type: Interface Development Tools
Series: MAX22502E
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 171,546 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22502E Evaluation Kit

Analog Devices MAX22502EEVKIT Evaluation Kit is used to demonstrate the functionality of the MAX22502E full-duplex high-speed RS-485/RS-422 transceiver with preemphasis functionality. The Analog Devices MAX22502EEVKIT is a fully assembled and tested PCB that's configurable to operate from a single 3V to 5V supply. The EV kit includes onboard termination for easy point-to-point evaluation.