MAX22500EATB+

Analog Devices / Maxim Integrated
700-MAX22500EATB+
MAX22500EATB+

Mfr.:

Description:
RS-422/RS-485 Interface IC High Speed Half-Duplex RS-485/RS-422 Tra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.026

Stock:
2.026 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,45 € 10,45 €
8,20 € 82,00 €
7,64 € 191,00 €
7,01 € 701,00 €
6,67 € 2.001,00 €
6,54 € 3.270,00 €
6,39 € 6.390,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,66 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX22500EATB+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC High Speed Half-Duplex RS-485/RS-422 Tra

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX22500E
SMD/SMT
TDFN-EP-10
Transceiver
1 Driver
1 Receiver
100 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX22500EEVKIT#
Duplex: Half Duplex
Operating Supply Current: 12.7 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.951 W
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 20 ns
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 1,186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22500E & MAX22501E RS-485/RS-422 Transceivers

Analog Devices MAX22500E and MAX22501E RS-485/RS-422 Transceivers are optimized for up to 100Mbps high-speed communication over long cables. The MAX22500E and MAX22501E feature integrated hot-swap protection and a fail-safe receiver. This ensures a logic high on the receiver output when input signals are shorted or open for longer than 10μs (typ).