MAX22421EASA+T

Analog Devices / Maxim Integrated
700-MAX22421EASA+T
MAX22421EASA+T

Mfr.:

Description:
Digital Isolators 2-channel, 3.0kVRMS, Digital Galvanic Is

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,70 € 6.750,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
MAX22421
SMD/SMT
SOIC-8
2 Channel
Unidirectional
10 Mb/s
3000 Vrms
Galvanic Isolation
5.5 V
1.71 V
97.2 uA
136 ns
- 40 C
+ 125 C
Reel
Brand: Analog Devices / Maxim Integrated
Forward Channels: 2 Channel
Maximum Fall Time: 5 ns
Maximum Rise Time: 5 ns
Pd - Power Dissipation: 462.96 mW
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 100 ns
Pulse Width Distortion: 6.5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Digital Galvanic Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22420/1 & MAX22820/1 2-Ch Digital Isolators

Analog Devices MAX22420/1 and MAX22820/1 2-Ch Digital Isolators are reinforced, ultra-low-power digital galvanic isolators implementing Analog Devices’ proprietary process technology. The MAX22420/1 offer reinforced isolation with a withstand voltage rating of 3kVRMS for 60 seconds. Meanwhile, the MAX22820/1 feature reinforced isolation with a withstand voltage rating of 5kVRMS for 60 seconds. All the devices operate at an ambient temperature from -40°C to +125°C.