MAX2234XSEVKIT#

Analog Devices / Maxim Integrated
700-MAX2234XSEVKIT#
MAX2234XSEVKIT#

Mfr.:

Description:
Interface Development Tools MAX22344-MAX22346 Reinforced, Four-chann

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,77 € 40,77 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Digital Isolator
MAX2234x
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Interface Development Tools
Series: MAX2234x
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22345EVKIT Evaluation Kit

Analog Devices MAX22345EVKIT Evaluation Kit is used to evaluate the MAX22345 galvanic digital isolators. The evaluation kit comes fully assembled, tested, and populated with the MAX22345CAAP+. The Analog Devices MAX22345EVKIT kit can be powered from two independent isolated power supplies with the nominal output voltage ranging from 1.71V to 5.5V.