MAX22344CAAP+T

Analog Devices / Maxim Integrated
700-MAX22344CAAP+T
MAX22344CAAP+T

Mfr.:

Description:
Digital Isolators Four Channel, Low Power, High Speed, 3.7
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
11 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,70 € 9.400,00 €
4.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,90 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX22344CAAP+
Analog Devices / Maxim Integrated
Digital Isolators Four Channel, Low Power, High Speed, 3.7

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX2234x
SMD/SMT
SSOP-20
4 Channel
Unidirectional
25 Mb/s, 200 Mb/s
3750 Vrms
Capacitive Coupling
5.5 V
1.71 V
5.66 mA
6.1 ns
- 40 C
+ 125 C
Reel
Brand: Analog Devices / Maxim Integrated
Forward Channels: 4 Channel
Maximum Fall Time: 1 ns
Maximum Rise Time: 0.8 ns
Pd - Power Dissipation: 952.4 mW
Product Type: Digital Isolators
Pulse Width: 5 ns
Pulse Width Distortion: 0.4 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: Reinforced, Fast, Low-Power
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX2234x 4-Channel Digital Galvanic Isolators

Analog Devices MAX2234x 4-Channel Digital Galvanic Isolators transfer digital signals between circuits with different power domains. The MAX2234x isolators use as little as 0.74mW per channel at 1Mbps (1.8V supply). These isolators feature reinforced isolation for a withstand voltage rating of 3.75kVRMS for 60 seconds. The Analog Devices MAX2234x isolators offer all possible unidirectional channel configurations to accommodate any 4-channel design. These include SPI, RS-485, and digital I/O applications.