MAX2233EEE+

Analog Devices / Maxim Integrated
700-MAX2233EEE
MAX2233EEE+

Mfr.:

Description:
RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Quantities greater than 91 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,33 € 7,33 €
6,34 € 63,40 €
5,20 € 130,00 €
4,27 € 427,00 €
3,81 € 1.143,00 €
3,77 € 1.885,00 €
3,69 € 3.690,00 €
3,59 € 8.975,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
800 MHz to 1 GHz
2.7 V to 5.5 V
20.3 mA
24 dB
Power Amplifiers
SMD/SMT
PQSOP-16
Si
- 40 C
+ 85 C
MAX2233
Tube
Brand: Analog Devices / Maxim Integrated
Isolation dB: 52 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 3 W
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 915 MHz
Part # Aliases: MAX2233
Unit Weight: 1,024 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.