MAX222CPN

Analog Devices / Maxim Integrated
700-MAX222CPN-NR
MAX222CPN

Mfr.:

Description:
RS-232 Interface IC 5V MultiCh RS-232 Driver/Receiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
PDIP-18
MAX222
Transceiver
200 kb/s
2 Driver
2 Receiver
5 V
5 V
Through Hole
10 mA
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 3.5 us, 1 us
Shutdown: With Shutdown
Factory Pack Quantity: 20
Subcategory: Interface ICs
Part # Aliases: MAX222
Unit Weight: 1,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.