MAX22245BAWA+

Analog Devices / Maxim Integrated
700-MAX22245BAWA+
MAX22245BAWA+

Mfr.:

Description:
Digital Isolators 2-channel reinforced Diigital Isolator 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.628

Stock:
5.628 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
3,18 € 31,80 €
2,70 € 67,50 €
2,58 € 201,24 €
2,49 € 582,66 €
2,43 € 1.326,78 €
2,37 € 2.403,18 €
2,36 € 6.074,64 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX22245/MAX22246
SMD/SMT
SOIC-8
2 Channel
Unidirectional
25 Mb/s
5000 Vrms
Galvanic Isolation
5.5 V
1.71 V
2.65 mA
22.7 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Maximum Fall Time: 3 ns
Maximum Rise Time: 2.4 ns
Moisture Sensitive: Yes
Product: Digital Isolators
Product Type: Digital Isolators
Protocol Supported: CAN, RS232, RS485, RS-422
Pulse Width: 40 ns
Pulse Width Distortion: 4 ns
Shutdown: No Shutdown
Factory Pack Quantity: 78
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MAX22245 & MAX22246 2-Channel Digital Isolators

Analog Devices MAX22245 and MAX22246 2-Channel Digital Isolators are reinforced, fast, low-power digital galvanic isolators implementing Analog Devices’ proprietary process technology. The MAX22246 transfers digital signals using as little as 0.76mW per channel at 1Mbps (1.8V supply) between circuits with different power domains. The MAX22246 features reinforced isolation for a withstand voltage rating of 5kVRMS for 60 seconds.