MAX22216ATJY+T

Analog Devices / Maxim Integrated
700-MAX22216ATJY+T
MAX22216ATJY+T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Quad Serial Programmable 2A Half Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,24 € 13.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,09 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
7 mA
- 40 C
+ 125 C
SMD/SMT
TQFN-32
Reel
Brand: Analog Devices / Maxim Integrated
Number of Outputs: 4 Output
Operating Frequency: 25 MHz
Output Voltage: 1.868 V
Pd - Power Dissipation: 2.7586 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MAX22216
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX22216 Solenoid & Motor Drivers

Analog Devices / Maxim Integrated MAX22216 Solenoid and Motor Drivers integrate four programmable 36V half-bridges and are capable of up to 3.2AFS per half-bridge. Additional features include advanced diagnostic functions, including open-load detection, inductance measurement, detection of plunger movements, and a digital current sense monitor. The advanced diagnostic functions improve system reliability and enable predictive maintenance. The MAX22216 quad smart serial-controlled solenoid and motor drivers feature advanced control methods, including voltage/current drive regulation, two-level sequencer for power saving, dithering function, ramp-up/down control, a DC-motor drive with current limiter, and an integrated current sense. The series support high-side/low-side single-ended drive operations, bridge-tied load (BTL) configurations, channel parallelization, voltage control, current control, and mixed schemes.