MAX22212EVKIT#

Analog Devices / Maxim Integrated
700-MAX22212EVKIT#
MAX22212EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVkit for MAX22212

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,32 € 191,32 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
MAX22212
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22212 Evaluation Kit

Analog Devices / Maxim Integrated MAX22212 Evaluation Kit provides a proven design to evaluate the 36V, 7.6A single H-bridge MAX22212 motor driver. The MAX22212 drives a single brushed DC motor and integrates low-impedance FETs in a single H-bridge configuration with a typical RON (high-side + low-side) of 0.125Ω. The EV kit includes headers, test points, and terminal blocks to provide an interface to the MAX22212 motor driver. The integrated current sense outputs ISENA and ISENB of the MAX22212 driver can be monitored using test points or connected to an external ADC using header J4. The MAX22212 driver features embedded Current Drive Regulation (CDR) with adjustable chopping current (IFS) and adjustable current limit-off time (tOFF). The MAX22212 EV kit operates from an input voltage of 4.5V to 36V (VM). Typical applications include stepper motor drivers, brushed DC motor drivers, solenoid drivers, and latched valves.