MAX22211EVKIT#

Analog Devices / Maxim Integrated
700-MAX22211EVKIT#
MAX22211EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVkit for MAX22211

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,32 € 191,32 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
4.5 V to 36 V
MAX22211
MAX22211
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22211EVKIT# Evaluation Kit

Analog Devices Inc. MAX22211EVKIT# Evaluation Kit provides a proven design to evaluate the +36V, 3.8A Dual H-Bridge MAX22211 motor driver. The MAX22211 can drive two brushed DC motors or a single stepper motor. The MAX22211 IC integrates very low impedance FETs in a dual H-Bridge configuration with a typical RON (high-side + low-side) of 0.25Ω. The MAX22211 features embedded current-drive regulation (CDR) with adjustable chopping current (ITRIP).