MAX22205ATU+

Analog Devices / Maxim Integrated
700-MAX22205ATU+
MAX22205ATU+

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DUAL H-Bridge for Stepper and Brushed DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.077
Expected 9/14/2026
1.456
Expected 9/15/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €
4,57 € 45,70 €
4,22 € 105,50 €
3,85 € 385,00 €
3,61 € 902,50 €
3,51 € 1.277,64 €
3,45 € 3.767,40 €
3,35 € 8.535,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
7.6 A
5 mA
- 40 C
+ 125 C
SMD/SMT
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MAX22205
Factory Pack Quantity: 364
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 65 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99