MAX22204AUU+T

Analog Devices / Maxim Integrated
584-MAX22204AUUT
MAX22204AUU+T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DUAL H-Bridge for Stepper and Brushed DC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,90 € 9.750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
3.8 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-38
Reel
Brand: Analog Devices / Maxim Integrated
Number of Outputs: 2 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MAX22204
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 65 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX22204 Stepper Motor Driver

Analog Devices MAX22204 Stepper Motor Driver is a two-phase stepper motor driver. It integrates two 65V, 3.8AMAX H-bridges. The H-bridge FETs have very low impedance, resulting in high driving efficiency and minimal heat. The typical total RON (high-side + low-side) is 0.3Ω. The Analog Devices MAX22204 integrates an accurate, current drive regulation circuit and a 128-micro-step built-in indexer controlled by a STEP/DIR interface. The high micro-step resolution and advanced control technique ensure smooth and quiet operations.