MAX22192EVSYS#

Analog Devices / Maxim Integrated
700-MAX22192EVSYS#
MAX22192EVSYS#

Mfr.:

Description:
Interface Development Tools Evaluation system with MAX22192EVKIT# an

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Systems
Digital Isolator
MAX22192
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 24 V
Product Type: Interface Development Tools
Series: MAX22192
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 304,545 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22192EVKIT Evaluation System

Analog Devices MAX22192EVKIT Evaluation System provides the hardware and software necessary to evaluate the MAX22192 octal industrial digital input device with diagnostic features and digital isolation. The MAX22192EVKIT has Pmod™ compatible connector for SPI communication. The evaluation system includes the USB2PMB2 adapter board that receives commands from a PC through the USB port to create an SPI interface for communication between the software and the MAX22192 on the evaluation kit.