MAX22192ARC+

Analog Devices / Maxim Integrated
700-MAX22192ARC+
MAX22192ARC+

Mfr.:

Description:
Digital Isolators Isolated, Industrial Digital Input with

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX22192
SMD/SMT
GQFN-70
8 Channel
Bidirectional
600 Vrms
Capacitive Coupling
4.5 V
1.71 V
600 uA
43 ns
- 40 C
+ 125 C
Tray
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Product Type: Digital Isolators
Shutdown: Shutdown
Factory Pack Quantity: 224
Subcategory: Interface ICs
Tradename: Pmod
Type: Industrial Digital Input
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22192 Digital Isolator

Analog Devices MAX22192 Digital Isolator is an IEC 61131-2 compliant industrial digital input device with integrated digital isolation. The MAX22192 translates eight 24V current-sinking industrial inputs to an isolated serialized SPI-compatible output that interfaces with 1.71V to 5.5V logic voltage. A current-setting resistor allows the Analog Devices MAX22192 to be configured for Type 1, Type 2, or Type 3 inputs. For proximity switches, the field wiring is verified using the wire break feature. When wire break is enabled, the LFAULT output is asserted, and a registered flag is set if the input current drops below the wire break threshold for more than 20ms. Additional diagnostics that assert LFAULT include overtemperature protection, low 24V field supply, 24V field supply missing, and CRC communication error.