MAX22164CAEE+T

Analog Devices / Maxim Integrated
700-MAX22164CAEE+T
MAX22164CAEE+T

Mfr.:

Description:
Digital Isolators 6 Channel Reinforced Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,50 € 13.750,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
MAX22164
SMD/SMT
QSOP-16
6 Channel
Unidirectional
200 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
1.71 V
7 ns
- 40 C
+ 125 C
Reel
Brand: Analog Devices / Maxim Integrated
Maximum Fall Time: 3 ns
Maximum Rise Time: 2.4 ns
Pd - Power Dissipation: 718.78 mW
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 5 ns
Pulse Width Distortion: 2 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Digital Galvanic Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX2216x Low-Power Six-Channel Digital Isolators

Analog Devices / Maxim Integrated MAX2216x Low-Power Six-Channel Digital Isolators are fast, reinforced, digital galvanic isolators using Analog Devices' proprietary process technology. The MAX2216x devices feature reinforced isolation with a withstand voltage rating of 3kVRMS for 60 seconds, a maximum data rate of either 25Mbps or 200Mbps and default-high or default-low outputs. The components transfer digital signals between circuits with different power domains, using as low as 0.71mW per channel at 1Mbps (1.8V supply). This low-power feature reduces system dissipation, increases reliability, and enables compact designs. The devices offer low propagation delay and clock jitter, reducing system latency. Independent 1.71V to 5.5V supplies on each side also make the devices suitable for use as level translators. These automotive/general-purpose devices are rated for operation from -40°C to +125°C (ambient).