MAX2209EBS+T

Analog Devices / Maxim Integrated
700-MAX2209EBS+T
MAX2209EBS+T

Mfr.:

Description:
RF Detector RF Power Detector

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 941

Stock:
941 Can Dispatch Immediately
Quantities greater than 941 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,59 € 2,59 €
1,69 € 16,90 €
1,52 € 38,00 €
1,29 € 129,00 €
1,21 € 302,50 €
1,06 € 530,00 €
0,946 € 946,00 €
Full Reel (Order in multiples of 2500)
0,798 € 1.995,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
RF Power Detector
800 MHz to 2 GHz
25 dB
Single
2.7 V to 5 V
Si
+ 85 C
- 40 C
SMD/SMT
UCSP-4
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: MAX2209EVKIT+
Pd - Power Dissipation: 238 mW
Product Type: RF Detector
Series: MAX2209
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: MAX2209
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99